• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Palms 8720169299337 Ceiling floodlight E14 100 W Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Palms Spot of 4 max. 4x25W E14, black, without bulbs

  • Power= 100 W

Technical specifications

  • Max. 4x25W
Product type

Ceiling floodlight

Operating voltage

230 V

No. of bulbs

4

E14

Rating per bulb

25 W

100 W

Light features

Swivelling

Factory colour

Black

n.rel.

Light bulb included

No

Documents & Downloads

Datasheet

Datasheet 3312304 Philips Palms 8720169299337 Ceiling floodlight E14 100 W Black

User & Safety Instructions

User & Safety Instructions 3312304 Philips Palms 8720169299337 Ceiling floodlight E14 100 W Black

Description

High-quality materials for a shapely spot family and suitable for your living room. The moving spot heads make the desired surface appear wonderfully in the best light. The lights do not have an integrated light bulb, so that a Philips E14 candle can be used up to a maximum output of 25W per light point.

This text is machine translated.

Features

  • Mounted spot without light bulb

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)