
1/8
LED panel
Square
230 V
1
LED (monochrome)
Built-in LED
15 W
15 W
2700 K
Warm white
1900.00 lm
1900.00 lm
Dimmable via light switch
II
IP20
Black
Plastic
1.90 kg
400 mm
37.00 mm
400 mm
n.rel.
Yes
Yes
80
yes
Datasheet 3312400 Philips SceneSwitch 8720169347953 LED panel 15 W Warm white Black
User & Safety Instructions 3312400 Philips SceneSwitch 8720169347953 LED panel 15 W Warm white Black