• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Sleet 8720169299597 Ceiling floodlight E14 50 W Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Sleek 2x Spot max. 2x25W E14, black, without bulb

  • Power= 50 W

Technical specifications

  • Max. 2 x 25 W
Product type

Ceiling floodlight

Operating voltage

230 V

No. of bulbs

2

E14

Rating per bulb

25 W

50 W

Light features

Swivelling

Factory colour

Black

Material

Glass

n.rel.

Weight

0.62 kg

Light bulb included

No

Height

134.00 mm

Length

260.00 mm

IP20

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3312307 Philips Sleet 8720169299597 Ceiling floodlight E14 50 W Black

User & Safety Instructions

User & Safety Instructions 3312307 Philips Sleet 8720169299597 Ceiling floodlight E14 50 W Black

Description

High-quality materials for a shapely spot family and suitable for your living room. The moving spot heads make the desired surface appear wonderfully in the best light. The lights do not have an integrated light bulb, so that a Philips E14 drop of light bulb can be used with a maximum output of 25W per light spot.

This text is machine translated.

Features

  • Mounted spot without light bulb

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)