• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips WelcomeEye ADD CONNECT 7" Video door intercom Wi-Fi Additional monitor

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips WelcomeEye ADD CONNECT 7" Video door intercom Wi-Fi Additional monitor

  • Networked additional monitor for WelcomeEye Connect and Connect2
  • Wi-Fi connection to the router

Technical specifications

Product type

Video door intercom

Component

Additional monitor

Transfer type

Wi-Fi

Frequency

2.4 GHz

Leads

2

Upgradable with

Internal extension

Display type

Touch display

Screen size diagonal (cm)

17.78 cm

Screen size diagonal (inches)

7 inch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522268 Philips WelcomeEye ADD CONNECT 7" Video door intercom Wi-Fi Additional monitor

Description

7" additional monitor for Connect and Connect 2 - of the 9901 DDE. Add to your Philips Connect and Connect2 networked video door intercom system.

This text is machine translated.

Features

  • Access for the second apartment to the door intercom from anywhere and at any time
  • Connection via 2-wire technology to the door entry system.

Scope of delivery

  • 18 cm (7") touch-monitor
  • Power supply unit
  • Wall bracket
  • Mounting material.

System requirements

  • No batteries required.

More interesting products

(*All information is plus legal VAT)