1/10
LED wet room light
220 V DC/AC
240 V DC/AC
LED (monochrome)
1215 mm
28.5 W
76 mm
80 mm
6500 K
Daylight white
4600 lm
Suitable for wall mounting
Ceiling mount option
Usable as a pendant light
Incl. ballast
Direct light emission
Selectable luminous flux
IP66
IK08
Grey
Polycarbonate (PC)
1.280 kg
(L x W x H) 1215 x 80 x 76 mm
n.rel.
110°
>80
Yes
6500 K
not relevant
Datasheet 3805367 Philips WT120C G3 27_33_39_46S/865 PSU L1200 LED wet room light LED (monochrome) 28.5 W Daylight white Grey
User & Safety Instructions 3805367 Philips WT120C G3 27_33_39_46S/865 PSU L1200 LED wet room light LED (monochrome) 28.5 W Daylight white Grey