• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0827120 UC-WMCO 2,1 (12X3) Wire identifier Fitting type: Clip Writing area: 12 x 3 mm White No. of marke

Product type
Wire identifier
Fitting type
Clip
Writing area length
12 mm
Writing area width
3 mm
Type
UC-WMCO 2,1 (12X3)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

80 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.20 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductor marker UC-WMCO 2,1 (12X3)

  • UC-WMCO 2.1 (12X3)
  • Industrial packaging, pack of 10

Technical specifications

  • Printable with plotter
Type

UC-WMCO 2,1 (12X3)

Product type

Wire identifier

Fitting type

Clip

Writing area length

12 mm

Writing area width

3 mm

Writing area

12 x 3 mm

Material

Polyamide

Suited for series

Single wires

Features

Halogen-free

Silicone-free

Printable

Series

UC

Min. temperature

-40 °C

Max. temperature

+120 °C

Suitable for outside Ø (min.)

1.60 mm

Suitable for outside Ø (max.)

2.10 mm

Factory colour

White

No. of markers

400

Labels per sheet

40

Industrial packaging

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 607823 Phoenix Contact 0827120 UC-WMCO 2,1 (12X3) Wire identifier Fitting type: Clip Writing area: 12 x 3 mm White No. of marke

User & Safety Instructions

User & Safety Instructions 607823 Phoenix Contact 0827120 UC-WMCO 2,1 (12X3) Wire identifier Fitting type: Clip Writing area: 12 x 3 mm White No. of marke

Information

Information 607823 Phoenix Contact 0827120 UC-WMCO 2,1 (12X3) Wire identifier Fitting type: Clip Writing area: 12 x 3 mm White No. of marke

Description

Conductor marker, Sheet, white, Unlabeled, Can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter, Mounting type: Slide on, Cable diameter: 1.6-2.1 mm, Lettering field: 12 x 3 mm

Scope of delivery

  • 10 Bends á 40 single marker = 400 markers

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)