• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0827448 CARRIER-EMP 22 (27X18) Badge Fitting type: Slide-on Writing area: 27 x 18 mm Black 50 pc(s)

Product type
Badge
Fitting type
Slide-on
Writing area length
27 mm
Writing area width
18 mm
Type
CARRIER-EMP 22 (27X18)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1781 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.76 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker carriers CARRIER-EMP 22 (27X18)

  • CARRIER EMP 22 (27X18)
  • Industrial packaging, pack of 50

Technical specifications

Type

CARRIER-EMP 22 (27X18)

Product type

Badge

Fitting type

Slide-on

Writing area length

27 mm

Writing area width

18 mm

Writing area

27 x 18 mm

Material

PVC

Suited for series

22mm switches

Features

Silicone-free

Halogen-free

UL94 flammability rating

Series

CARRIER

Min. temperature

-40 °C

Max. temperature

+105 °C

Factory colour

Black

Industrial packaging

Yes

Content

50 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584486 Phoenix Contact 0827448 CARRIER-EMP 22 (27X18) Badge Fitting type: Slide-on Writing area: 27 x 18 mm Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 584486 Phoenix Contact 0827448 CARRIER-EMP 22 (27X18) Badge Fitting type: Slide-on Writing area: 27 x 18 mm Black 50 pc(s)

Information

Information 584486 Phoenix Contact 0827448 CARRIER-EMP 22 (27X18) Badge Fitting type: Slide-on Writing area: 27 x 18 mm Black 50 pc(s)

Description

Marker carriers, black, Unlabeled, Mounting type: Screws, rivets, Diameter: 22 mm, Lettering field: 27 x 18 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98*

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)