• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1003735 PCB pin header Total number of pins 32 No. of rows 2 50 pc(s)

Image similar
Product type
PCB pin header
Total no. of pins
32
CS
5.08 mm
Content
50 pc(s)
Total number of pins
32
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 32
  • No. of rows 2
  • Content 50 pc(s)

Technical specifications

Product type

PCB pin header

Total no. of pins

32

Total number of pins

32

No. of rows

2

CS

5.08 mm

Pins per row

16

Connection

COMBICON

Case material

PA

Manufacturer part #

1003735

Content

50 pc(s)

Contact material

Tin

Max. temperature

105 °C

Min. temperature

-40 °C

Type

MDSTBV 2,5/16-GF-5,08

Connector contact surface

Tin

Number of pins

32

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561559 Phoenix Contact 1003735 PCB pin header Total number of pins 32 No. of rows 2 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3561559 Phoenix Contact 1003735 PCB pin header Total number of pins 32 No. of rows 2 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?