• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1011128 PCB pin header Total number of pins 3 No. of rows 1 330 pc(s) Tape

Image similar
Product type
PCB pin header
Total no. of pins
3
Connector type
Plug
CS
3.5 mm
Content
330 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 3
  • No. of rows 1
  • Content 330 pc(s)

Technical specifications

Packaging type

Tape

Product type

PCB pin header

Total no. of pins

3

Connector type

Plug

Total number of pins

3

No. of rows

1

CS

3.5 mm

Connection

THR

Case material

PA

Manufacturer part #

1011128

Content

330 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MC 1,5/ 3-GF-3,5 P14 THRR44

Connector contact surface

Tin

Number of pins

3

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561508 Phoenix Contact 1011128 PCB pin header Total number of pins 3 No. of rows 1 330 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3561508 Phoenix Contact 1011128 PCB pin header Total number of pins 3 No. of rows 1 330 pc(s) Tape

What kind of Multipoint Connectors & Receptacles are you looking for?