

Tape
PCB pin header
6
6
1
3.5 mm
Black
PA
1011111
330 pc(s)
Tin
100 °C
-40 °C
MC 1,5/ 6-G-3,5 P20 THRR44
Tin
6
Black
160 V
Black
160 V
6
Pin
-40-100 °C
Other
V0
2.5 kV
Other
Tin
III
2
1.4 mm
2 mm
3.5 mm
1
Other
3.5 mm
Fixed connector
Other
8 A
yes
Datasheet 3582612 Phoenix Contact 1011111 PCB pin header Total number of pins 6 No. of rows 1 330 pc(s) Tape
User & Safety Instructions 3582612 Phoenix Contact 1011111 PCB pin header Total number of pins 6 No. of rows 1 330 pc(s) Tape