• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1019812 PCB pin header Total number of pins 3 No. of rows 1 50 pc(s) Carton

Image similar
Product type
PCB pin header
Total no. of pins
3
Connector type
Power strip
CS
5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 3
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB pin header

Total no. of pins

3

Connector type

Power strip

Total number of pins

3

No. of rows

1

CS

5 mm

Connection

Soldering

Case material

PA

Manufacturer part #

1019812

Content

50 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

CCA 2,5/ 3-G GY7035 P26 THR

Connector contact surface

Tin

Number of pins

3

Case colour

Grey

Grey

320 V

3

Pin

-40-100 °C

Other

V0

4 kV

Other

Tin

III

2

1.6 mm

2.6 mm

5 mm

1

Carton (for SMD)

5 mm

Fixed connector

Other

12 A

Documents & Downloads

Datasheet

Datasheet 3561825 Phoenix Contact 1019812 PCB pin header Total number of pins 3 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3561825 Phoenix Contact 1019812 PCB pin header Total number of pins 3 No. of rows 1 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?