• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1013290 PAB-SK 30 Badge Fitting type: Adhesive Writing area: 30 x 4 mm Transparent 200 pc(s)

Product type
Badge
Fitting type
Adhesive
Writing area length
30 mm
Writing area width
4 mm
Type
PAB-SK 30
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

58 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.70 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker carriers PAB-SK 30

  • PAB SK 30
  • 200 pieces/bag

Technical specifications

Type

PAB-SK 30

Product type

Badge

Fitting type

Adhesive

Writing area length

30 mm

Writing area width

4 mm

Writing area

30 x 4 mm

Material

PVC

Suited for series

Phoenix Contact UC-WMT

Features

Silicone-free

Series

PAB

Min. temperature

-40 °C

Max. temperature

+60 °C

Factory colour

Transparent

Industrial packaging

Yes

Content

200 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589664 Phoenix Contact 1013290 PAB-SK 30 Badge Fitting type: Adhesive Writing area: 30 x 4 mm Transparent 200 pc(s)

User & Safety Instructions

User & Safety Instructions 589664 Phoenix Contact 1013290 PAB-SK 30 Badge Fitting type: Adhesive Writing area: 30 x 4 mm Transparent 200 pc(s)

Information

Information 589664 Phoenix Contact 1013290 PAB-SK 30 Badge Fitting type: Adhesive Writing area: 30 x 4 mm Transparent 200 pc(s)

Description

Marker carriers, transparent, Unlabeled, Mounting type: Adhesive, Lettering field: 30 x 4 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.98*

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)