• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1027680 Connector Total number of pins: 4 Piece 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
4
Content
1 pc(s)
Type
SACC-DSI-MSD-4CON-M16-L180 PP
Max. temperature
85 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACC-DSI-MSD-4CON-M16-L180 PP

Product type

Connector

Total no. of pins

4

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

-25 °C

Leading contact (PE)

No

No. of contact sizes

4

Manufacturer part #

1027680

Insulation material

UL 94 V0 standard

Number of pins

4

Feature

D-coded

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561984 Phoenix Contact 1027680 Connector Total number of pins: 4 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3561984 Phoenix Contact 1027680 Connector Total number of pins: 4 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?