• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1108128 Connector Total number of pins: 4 Single 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
4
Connection
Open cable end
Content
1 pc(s)
Type
SACC-DSI-MS-4CON-M16/0,5 PP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire cross-section: 0.34 mm²
  • Number of control contacts: 4
  • Type of plug contact, outside: Male (plug)
  • Type of plug contact, inside: Without
  • Rated current In:4 A.
  • Operating temperature range: -25 to 85 °C.
  • Flammability class of insulation material according to UL94: V0
  • Screw-in thread M16
  • Min Number of mating cycles: 100
  • With PE connection: No.
  • With shield connection: No.
  • Mounting type: Rear panel fitting
  • Protection class (IP), fitted: Other
  • Surrounding temperature 85-85 °C
  • Material of wire insulation: Other
  • Contact coating material: Other
  • Housing material: Other
Type

SACC-DSI-MS-4CON-M16/0,5 PP

Product type

Connector

Total no. of pins

4

Connection

Open cable end

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Leading contact (PE)

No

Manufacturer part #

1108128

Insulation material

TPE

Number of pins

4

Length

0.5 m

max. cross section

0.34 mm²

Cross-section range

0.34 mm² (max)

Feature

A-coded

Packaging type

Single

Cable length

0.5 m

Rated voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563951 Phoenix Contact 1108128 Connector Total number of pins: 4 Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3563951 Phoenix Contact 1108128 Connector Total number of pins: 4 Single 1 pc(s)

Description

Rear panel connector, universal, 4-pin, pin, straight, M12 push-pull exterior lock, coding: A, open cable end, rear panel fitting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE-strand, cast, Item is lead-free according to RoHS II without exception 6c (Pb < 0.1 %)

This text is machine translated.

What kind of Keyed Connectors are you looking for?