• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1078715 Connector straight Total number of pins: 12 50 pc(s)

Image similar
Product type
Connector
Connector type
straight
Total no. of pins
12
Connection
Socket
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire cross-section: 0.14 mm²
  • Number of control contacts: 12
  • Type of plug contact, outside: Female (female)
  • Type of plug contact, inside: Without
  • Rated current In:1.5 A.
  • Operating temperature range: -25 to 85 °C.
  • Flammability class of insulation material according to UL94: V0
  • Min Number of mating cycles: 100
  • With PE connection: No.
  • With shield connection: No.
  • Mounting type: Rear panel fitting
  • Protection class (IP), fitted: Other
  • Surrounding temperature 85-85 °C
  • Material of wire insulation: Other
  • Contact coating material: Other
  • Housing material: Other
Type

SACC-DSI-FS-12CON-PG9/1,2 SCO

Product type

Connector

Connector type

straight

Total no. of pins

12

Connection

Socket

Content

50 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Leading contact (PE)

No

Manufacturer part #

1078715

Number of pins

12

Length

1.2 m

Feature

A-coded

Cable length

1.2 m

Rated voltage

30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562957 Phoenix Contact 1078715 Connector straight Total number of pins: 12 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3562957 Phoenix Contact 1078715 Connector straight Total number of pins: 12 50 pc(s)

Description

Device connector rear wall, 12-pin, socket, straight, M12-SPEEDCON, Coding: A, on free wire end, rear panel fitting, PG9, individual wires, Cable length: 1.2 m, 0.14 mm², TPE-strand, cast, this article is in a flowing changeover, lead-free alternative according to RoHS II without exception 6c (Pb < 0.1 %) possible on request

This text is machine translated.

What kind of Keyed Connectors are you looking for?