• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1118663 Connector Total number of pins: 4 50 pc(s)

Image similar
Product type
Connector
Total no. of pins
4
Connection
Open cable end
Content
50 pc(s)
Type
SACC-DSI-FS-4CON-PG9/2,0 SCO
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire cross-section: 0.34 mm²
  • Number of control contacts: 4
  • Type of plug contact, outside: Female (female)
  • Type of plug contact, inside: Without
  • Rated current In:4 A.
  • Operating temperature range: -25 to 85 °C.
  • Flammability class of insulation material according to UL94: V0
  • Min Number of mating cycles: 100
  • With PE connection: No.
  • With shield connection: No.
  • Mounting type: Rear panel fitting
  • Protection class (IP), fitted: Other
  • Surrounding temperature 85-85 °C
  • Material of wire insulation: Other
  • Contact coating material: Other
  • Housing material: Other
Type

SACC-DSI-FS-4CON-PG9/2,0 SCO

Product type

Connector

Total no. of pins

4

Connection

Open cable end

Content

50 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Leading contact (PE)

No

Manufacturer part #

1118663

Insulation material

TPE

Number of pins

4

Length

2 m

Feature

A-coded

Cable length

2 m

Rated voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564667 Phoenix Contact 1118663 Connector Total number of pins: 4 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3564667 Phoenix Contact 1118663 Connector Total number of pins: 4 50 pc(s)

Description

Device connectors rear panel, universal, 4-pin, socket, straight, M12-SPEEDCON, coding: A, on free end of line, rear panel fitting, PG9, Individual wires, cable length: 2 m, 0.34 mm², TPE-strand, cast, this item is undergoing a fluidized conversion, lead-free alternative as per RoHS II, without exception 6c (Pb < 0.1 %) possible on request

This text is machine translated.

What kind of Keyed Connectors are you looking for?