• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1097959 Connector Total number of pins: 5 + PE Piece 40 pc(s)

Image similar
Product type
Connector
Total no. of pins
5 + PE
Connection
Plug
Content
40 pc(s)
Type
SACC-DSI-M12MSK-4PE-M16XL/0,5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire cross-section: 2.5 mm²
  • Number of power contacts: 4
  • Type of plug contact, outside: Male (plug)
  • Type of plug contact, inside: Without
  • Rated current In:16 A.
  • Operating temperature range: -25 to 85 °C.
  • Flammability class of insulation material according to UL94: V0
  • Screw-in thread M16
  • Min Number of mating cycles: 100
  • With PE connection: Yes
  • With shield connection: No.
  • Mounting type: Rear panel fitting
  • Protection class (IP), fitted: Other
  • Surrounding temperature 85-85 °C
  • Material of wire insulation: Other
  • Contact coating material: Other
  • Housing material: Other
Type

SACC-DSI-M12MSK-4PE-M16XL/0,5

Product type

Connector

Total no. of pins

5 + PE

Connection

Plug

Content

40 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Leading contact (PE)

Yes

Manufacturer part #

1097959

Number of pins

5

Length

0.5 m

max. cross section

2.5 mm²

Min. cross section

2.5 mm²

Cross-section range

2.5 - 2.5 mm²

Feature

incl. leads

Packaging type

Piece

Cable length

0.5 m

Rated voltage

630 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563911 Phoenix Contact 1097959 Connector Total number of pins: 5 + PE Piece 40 pc(s)

User & Safety Instructions

User & Safety Instructions 3563911 Phoenix Contact 1097959 Connector Total number of pins: 5 + PE Piece 40 pc(s)

Description

Rear panel connector, power, 5-pin, pin, straight, M12, K coding, open cable end, rear panel fitting, M16 x 1.5, Single wires, cable length: 0.5 m, 2.50 mm², PEX stranded wire, cast, Alternative product according to RoHS II without exception 6c (Pb < 0.1 %) Order No.: 1238380

This text is machine translated.

What kind of Keyed Connectors are you looking for?