• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1050768 Crimp contact Crimp contact Total number of pins: 1 3000 pc(s)

Product type
Crimp contact
Connector type
Crimp contact
Total no. of pins
1
Connection
Crimp
Content
3000 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PV-C3M-C-2,5-4-R3000

Product type

Crimp contact

Connector type

Crimp contact

Total no. of pins

1

Connection

Crimp

Content

3000 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Manufacturer part #

1050768

Number of pins

1

max. cross section

4 mm²

Min. cross section

2.5 mm²

Cross-section range

2.5 - 4 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522152 Phoenix Contact 1050768 Crimp contact Crimp contact Total number of pins: 1 3000 pc(s)

What kind of Keyed Connectors are you looking for?