• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1196775 Crimp contact Crimp contact Total number of pins: 1 250 pc(s)

Product type
Crimp contact
Connector type
Crimp contact
Total no. of pins
1
Connection
Crimp
Content
250 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PV-FT-C3F-C-6-VPE250

Product type

Crimp contact

Connector type

Crimp contact

Total no. of pins

1

Connection

Crimp

Content

250 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Manufacturer part #

1196775

Number of pins

1

max. cross section

6 mm²

Min. cross section

6 mm²

Cross-section range

6 - 6 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522157 Phoenix Contact 1196775 Crimp contact Crimp contact Total number of pins: 1 250 pc(s)

What kind of Keyed Connectors are you looking for?