• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1064041 Crimp contact Crimp contact 100 pc(s)

Product type
Crimp contact
Connector type
Crimp contact
Connection
Crimp
Content
100 pc(s)
Type
CC1,0-TS-0,34F AU
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CC1,0-TS-0,34F AU

Product type

Crimp contact

Connector type

Crimp contact

Connection

Crimp

Content

100 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Contact material

CuZn

26 ... 22

Manufacturer part #

1064041

max. cross section

0.34 mm²

Min. cross section

0.14 mm²

Cross-section range

0.14 - 0.34 mm²

Pin diameter

1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452733 Phoenix Contact 1064041 Crimp contact Crimp contact 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3452733 Phoenix Contact 1064041 Crimp contact Crimp contact 100 pc(s)

What kind of Keyed Connectors are you looking for?