• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1069509 Connector piece Total number of pins: 3 1 pc(s)

Image similar
Product type
Connector piece
Total no. of pins
3
Connection
Crimp
Content
1 pc(s)
Type
M17-3ES1N8A9004S/1,5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of power contacts: 4
  • Type of locking: Other
  • Construction of the casing: Straight
  • For cable outside diameter 8.5-12 mm
  • Contact version: Other
  • Min Number of mating cycles: 100
  • With ground wire: No.
  • With status display: No.
  • Ambient temperature -40-105 °C.
Type

M17-3ES1N8A9004S/1,5

Product type

Connector piece

Total no. of pins

3

Connection

Crimp

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

12 mm

Cable Ø up to

8.5 mm

No. of contact sizes

4

Manufacturer part #

1069509

Cable Ø range

8.5 - 12 mm

Number of pins

3

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562613 Phoenix Contact 1069509 Connector piece Total number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562613 Phoenix Contact 1069509 Connector piece Total number of pins: 3 1 pc(s)

Description

M17, Clutch Connector, Series: M17 PRO, Straight, Shielded: Yes, for standard and ONECLICK quick locking, number of poles: 3+PE, direction of rotation: standard, type of contact: socket, crimp connection, Cable diameter range: 8.5 mm ... 12 mm, coding: N, article is lead free according to RoHS II without exception 6c (Pb < 0.1 %)

This text is machine translated.

What kind of Keyed Connectors are you looking for?