• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1105736 Connector piece Total number of pins: 11 1 pc(s)

Image similar
Product type
Connector piece
Total no. of pins
11
Connection
Crimp
Content
1 pc(s)
Type
SH-8EP008A9LB4S
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of power contacts: 5
  • Number of control contacts: 4
  • Type of locking: Other
  • For cable outside diameter 7.5-9 mm
  • Min Number of mating cycles: 100
  • With ground wire: No.
  • With status display: No.
  • Ambient temperature -40-115 °C.
Type

SH-8EP008A9LB4S

Product type

Connector piece

Total no. of pins

11

Connection

Crimp

Content

1 pc(s)

Max. temperature

115 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

9 mm

Cable Ø up to

7.5 mm

Manufacturer part #

1105736

Cable Ø range

7.5 - 9 mm

Number of pins

11

Feature

shielded

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564262 Phoenix Contact 1105736 Connector piece Total number of pins: 11 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3564262 Phoenix Contact 1105736 Connector piece Total number of pins: 11 1 pc(s)

Description

M23, Coupler connector, Series: SH, straight long, shielded: Yes, for standard and SPEEDCON locking, number of poles: 4+4+PE / 3+N+PE, type of contact: pin, crimp connection, cable diameter range: 7.5 mm ... 9 mm, this article is in a flowing changeover, lead-free alternative according to RoHS II without exception 6c (Pb < 0.1 %) possible on request

This text is machine translated.

What kind of Keyed Connectors are you looking for?