• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1241897 Connector piece Total number of pins: 6 Piece 1 pc(s)

Image similar
Product type
Connector piece
Total no. of pins
6
Content
1 pc(s)
Type
SF-5EP1N8A90DUX
Max. temperature
125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SF-5EP1N8A90DUX

Product type

Connector piece

Total no. of pins

6

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

14 mm

Cable Ø up to

7.5 mm

Manufacturer part #

1241897

Cable Ø range

7.5 - 14 mm

Number of pins

6

Feature

shielded

IP67

Packaging type

Piece

Shielded

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3567370 Phoenix Contact 1241897 Connector piece Total number of pins: 6 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3567370 Phoenix Contact 1241897 Connector piece Total number of pins: 6 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?