• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1242253 Connector piece straight Total number of pins: 12 20 pc(s)

Image similar
Product type
Connector piece
Connector type
straight
Total no. of pins
12
Connection
Crimp
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RF-12P2N8A90DUX

Product type

Connector piece

Connector type

straight

Total no. of pins

12

Connection

Crimp

Content

20 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

13.2 mm

Cable Ø up to

5 mm

Manufacturer part #

1242253

Cable Ø range

5 - 13.2 mm

Number of pins

12

Feature

shielded

IP67

Shielded

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3567670 Phoenix Contact 1242253 Connector piece straight Total number of pins: 12 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3567670 Phoenix Contact 1242253 Connector piece straight Total number of pins: 12 20 pc(s)

What kind of Keyed Connectors are you looking for?