• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1241649 Connector piece Total number of pins: 9 20 pc(s)

Image similar
Product type
Connector piece
Total no. of pins
9
Connection
Solder bucket
Content
20 pc(s)
Type
RC-63P1N1290ENX
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RC-63P1N1290ENX

Product type

Connector piece

Total no. of pins

9

Connection

Solder bucket

Content

20 pc(s)

Leading contact (PE)

No

Cable Ø (max.)

10.5 mm

Cable Ø up to

3 mm

Manufacturer part #

1241649

Cable Ø range

3 - 10.5 mm

Number of pins

9

Feature

shielded

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3567787 Phoenix Contact 1241649 Connector piece Total number of pins: 9 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3567787 Phoenix Contact 1241649 Connector piece Total number of pins: 9 20 pc(s)

What kind of Keyed Connectors are you looking for?