• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1077117 Connector insert Pin Total number of pins: 8 Piece 1 pc(s)

Product type
Connector insert
Connector type
Pin
Total no. of pins
8
Connection
RJ45
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-Q-I-RJ45-08-M

Product type

Connector insert

Connector type

Pin

Total no. of pins

8

Connection

RJ45

Content

1 pc(s)

Max. temperature

60 °C

Min. temperature

-25 °C

Leading contact (PE)

No

Case material

Thermoplastic

No. of contact sizes

8

Manufacturer part #

1077117

Insulation material

Thermoplastic

Dimensions

21 mm. 22 mm mm

Number of pins

8

Width

21 mm

Height

22 mm

Depth

21 mm

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452752 Phoenix Contact 1077117 Connector insert Pin Total number of pins: 8 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452752 Phoenix Contact 1077117 Connector insert Pin Total number of pins: 8 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?