• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1648270 Connector insert Total number of pins: 16 + PE 1 pc(s)

Product type
Connector insert
Total no. of pins
16 + PE
Content
1 pc(s)
Type
HC-B 16-I-CT-M
Max. temperature
125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-B 16-I-CT-M

Product type

Connector insert

Total no. of pins

16 + PE

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Case material

Thermoplastic

No. of contact sizes

16

Manufacturer part #

1648270

Insulation material

Thermoplastic

Dimensions

34 mm. 32 mm. 84 mm mm

Number of pins

16

Width

34 mm

Height

32 mm

Depth

84 mm

(Ø)

2.5 mm

max. cross section

4 mm²

Min. cross section

0.5 mm²

Cross-section range

0.5 - 4 mm²

Pin diameter

2.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453266 Phoenix Contact 1648270 Connector insert Total number of pins: 16 + PE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453266 Phoenix Contact 1648270 Connector insert Total number of pins: 16 + PE 1 pc(s)

What kind of Keyed Connectors are you looking for?