• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1350013 Connector insert Socket Total number of pins: 16 + PE 1 pc(s)

Product type
Connector insert
Connector type
Socket
Total no. of pins
16 + PE
Connection
Spring-loaded connector
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-B16-I-PT-CI-F

Product type

Connector insert

Connector type

Socket

Total no. of pins

16 + PE

Connection

Spring-loaded connector

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Case material

Thermoplastic

Manufacturer part #

1350013

Insulation material

UL 94 V0 standard

Number of pins

16

Width

34 mm

Height

37 mm

Depth

84 mm

max. cross section

2.5 mm²

Min. cross section

0.14 mm²

Cross-section range

0.14 - 2.5 mm²

Pin diameter

2.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452877 Phoenix Contact 1350013 Connector insert Socket Total number of pins: 16 + PE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452877 Phoenix Contact 1350013 Connector insert Socket Total number of pins: 16 + PE 1 pc(s)

What kind of Keyed Connectors are you looking for?