• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1085164 FL SWITCH 1005NT-2SFX Industrial Ethernet switch 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product Family: Unmanaged Switch 1000
  • Push-in spring-loaded connection type
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 22.5 mm
  • Height: 140.4 mm
  • Depth: 92.4 mm
  • Material housing: Polycarbonate fiber-reinforced;aluminum / sheet steel DC01
  • Ambient conditions: Environmental conditions
  • IP30 protection
  • Ambient temperature (operation): -40 °C ... 75 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: 2000 m (maximum)
  • Standards/regulations: EN_61000-6-4:2019
  • Mounting type: Rail mounting
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Shock (Operation): 30g (EN 60068-2-27)
  • Vibration (operation): According to IEC 60068-2-6: 5g, 150 Hz
  • Name of connection: Power supply
  • Stripped length: 10 mm
  • Conformity/Approvals: Conformity/approvals
  • Transmission speed 100 MBit/s (full duplex)
  • Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 2.5 mm².
  • Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 2.5 mm².
  • UL, USA / CANADA UL 61010-1, UL 61010-2-201
  • Class I, Div. 2, GROUPS A, B, C, D, T4
  • Class I, Zone 2, Group IIC, T4
  • Maximum power loss at rated conditions 2.79 W (at 24 V DC)
  • Number of interfaces: 2
  • Air pressure (operation): 79 kPa ... 108 kPa to 2000 m üNN (without derating)
  • Transmission length: Up to 40 km (depending on the fiber/SFP module used)
  • Supply voltage range: 9 V DC ... 32 V DC;18 V AC ... 30 V/AC (50/60 Hz)
  • Connection technology: Connection technology
  • Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
  • Note for application: Only for industrial use
  • Remaining ripple: 3.6 VPP (within the permissible voltage range)
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Interference radiation: Interference radiation
  • IEC 61000-6-2:2019
  • Status indication: US, Link and Activity per port
  • Transmission Physics: Dependent on the SFP module
  • MTTF: 115.8 years (standard MIL-HDBK-217F , temperature 25°C, operating cycle 100 %);1350.4 years (SN 29500 standard , temperature 25°C, duty cycle 21%);1335.2 years (Telcordia standard, temperature 25°C, duty cycle 21% (5 days per week, 8 hours per day))
  • Supply: Supply
  • Air pressure (storage/transport): 79 kPa ... 108 kPa to 2000 m üNN (without derating)
  • Typical current consumption 25 mA (at 24 V DC)
  • Maximum current consumption:310 mA (at 9 V DC)
  • Note on connection type: Auto negotiation and auto crossing
  • Number of channels: 2 (SFP ports)
  • Transfer medium: Copper
  • Usage restriction: Use restriction
  • EMC note: EMC: Class A product, see manufacturer's declaration in the download area
  • Special features: Extended temperature range
  • Basic functionality: Unmanaged switch;auto-negotiation;store-and-forward switching mode
  • Switch functions: Switch functions
  • MAC address table 2k
  • Additional features: 100 BASE-TX/100BASE-FX (IEEE 802.3u);Prioritization according to Quality-of-Service (IEEE 802.1p);Energy-Efficient Ethernet (IEEE 802.3az);10base-T (IEEE 802.3)
  • Security functions: Security functions
  • Functionality: Functionality
  • plug connection: yes
  • Ethernet (RJ45): Ethernet (RJ45)
  • Signal LEDs: Data reception, link status
  • Connection supply: Via COMBICON, max. Conductor cross-section 2.5 mm²
  • Status and Diagnostic Indicators: LEDs: US, Link, and Activity per Port
  • SUPPLY VOLTAGE (DC) 24 V DC
  • Compliance with EMC directives: EN 61000-6-2 EN 61000-4-2 (ESD) criterion B;EN 61000-6-2 EN 61000-4-3 (electromagnetic fields) criterion A;EN 61000-6-2 EN 61000-4-4 (EFT/Burst) criterion A;EN 61000-6-2 EN 61000-4-5 (Surge) criterion B;EN 61000-6-2 EN 61000-4-6 (conduction immunity) criterion A;EN 61000-6-2 EN 61000-4-8 (electromagnetic fields) criterion A;EN 61000-6-2 class A
  • Power supply: Power supply
  • Ethernet (SFP): Ethernet (SFP)
  • PROFINET-Conformance class: Conformance Class A
  • Supply voltage (AC) 24 V AC (50/60 Hz)
  • FCC Title 47 Part 15 Subpart B:2018 Class A
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

SFP ports

2 x

10/100 Mbps ports

5 x

Fibre-optic ports

2

Auto-uplink at each port

Yes

Width

22.5 mm

Height

140.4 mm

Depth

92.4 mm

Type

FL SWITCH 1005NT-2SFX

Interfaces

RJ45

SFP

IP30

Operating voltage

24 V DC

24 V AC

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563338 Phoenix Contact 1085164 FL SWITCH 1005NT-2SFX Industrial Ethernet switch 100 MBit/s

User & Safety Instructions

User & Safety Instructions 3563338 Phoenix Contact 1085164 FL SWITCH 1005NT-2SFX Industrial Ethernet switch 100 MBit/s

Description

Narrow Ethernet switch, wide temperature range, five RJ45 ports with 10/100 Mbit/s on all ports, two SFP ports with 100 Mbit/s, automatic transmission speed detection, auto-crossing function and QoS

This text is machine translated.