• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1085260 THERMOMARK ROLL 2.0 Thermal transfer printer 1 pc(s)

Product type
Thermal transfer printer
Type
THERMOMARK ROLL 2.0
Series
THM
Dim
(L x W x H) 320 x 240 x 189 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,915.00 / piece)
€ 1,915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

THERMOMARK ROLL 2.0 thermal transfer printer

  • Printing of punched or endless adhesive labels, plug-in plates and heat shrink tubingFast, high-quality and durable printingSimple and intuitive operation via touch-color displayMaintenance-free operation with proven thermal transfer printing technologyEasy control with PROJECT COMPLETE softwareUSB and Ethernet ports

Technical specifications

  • Weight: 3,800 gMin. Voltage 100 V/ACMax. voltage 240 V/ACInterfaces: Ethernet 10/100 MBit/s, USB 2.0, RS-232
Type

THERMOMARK ROLL 2.0

Product type

Thermal transfer printer

Series

THM

Dim

(L x W x H) 320 x 240 x 189 mm

Content

1 pc(s)

Suitable for application

Card inserts

Width

240 mm

Height

189 mm

Length

320 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2530833 Phoenix Contact 1085260 THERMOMARK ROLL 2.0 Thermal transfer printer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2530833 Phoenix Contact 1085260 THERMOMARK ROLL 2.0 Thermal transfer printer 1 pc(s)

Description

THE THERMOMARK ROLL 2.0 prints markers in roll format for use in terminal, conductor and cable, device andSystem labeling in convincing quality. Simply create high-quality printed labels and markers.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)