
Number
Technical specifications
- Type
THERMOMARK GO.K SET
- Product type
Thermal transfer printer
- Writing area width
24 mm
- Features
Printable
- Series
THM
- Content
1 pc(s)
- Suitable for application
Heatshrink
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361777 Phoenix Contact 1184148 THERMOMARK GO.K SET Thermal transfer printer 1 pc(s)
Datasheet 2361777 Phoenix Contact 1184148 THERMOMARK GO.K SET Thermal transfer printer 1 pc(s)
Datasheet 2361777 Phoenix Contact 1184148 THERMOMARK GO.K SET Thermal transfer printer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2361777 Phoenix Contact 1184148 THERMOMARK GO.K SET Thermal transfer printer 1 pc(s)
Description
Your advantage:
· Alternative easy control with PROJECT COMPLETE software
· Maintenance-free operation with proven thermal transfer printing technology
· intuitive user guidance through well-structured menu and direct input keys
· Printing of self-adhesive, non-adhesive labels as well as shrink tubing
· Maximum flexibility for all transport situations thanks to the proven L-BOXX system
· Easy and efficient storage and transport of your mobile printing system
· Optimal protection of your printing system in all everyday situations thanks to its more resistant Materials as well as tightly closing bracket
The THERMOMARK GO.K · prints material in cassette format that contains the material to be labeled and the appropriate ribbon.
· everything is there on the way and always within reach: The case offers sufficient space for your printing system including accessories as well as for 9 material cassettes
· 8 different barcodes and over 300 symbols can be integrated, up to 20 projects can be stored directly on the device
This text is machine translated.
Scope of delivery
- Case.
- Accumulator
- Power supply incl. 4 adapters
- USB cable
- MM-EMLF (EX18)R C1 WH/BK, MM-EMLC (EX18)R C1 WH/BK
- Quick guide






