• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1088736 PG terminal Total number of pins: 4 50 pc(s) Piece

Image similar
Product type
PG terminal
Total no. of pins
4
Connection
Push-in connector
Content
50 pc(s)
Type
PTV 4-QUATTRO-PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.2-6 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.2-4 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.2-6 mm²
  • Number of clamping points per level: 4
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Operating temperature 60-110 °C
  • Flammability class of insulation material according to UL94: V0
  • Mounting type: Top hat rail TH35
  • PEN function possible: No.
  • Material of the insulating body: Other
Type

PTV 4-QUATTRO-PE

Product type

PG terminal

Total no. of pins

4

Connection

Push-in connector

Factory colour

Green-yellow

Content

50 pc(s)

Max. temperature

110 °C

Min. temperature

-60 °C

Manufacturer part #

1088736

Number of pins

4

Width

6.2 mm

Height

69.2 mm

Depth

45.7 mm

max. cross section

6 mm²

Min. cross section

0.2 mm²

Cross-section range

0.2 - 6 mm²

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563631 Phoenix Contact 1088736 PG terminal Total number of pins: 4 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3563631 Phoenix Contact 1088736 PG terminal Total number of pins: 4 50 pc(s) Piece

Description

Protective conductor terminal block, number of connections: 4, connection type: Push-in connection, 1. Floor, rated cross-section: 4 mm², cross-section: 0.2  mm² - 6 mm², mounting type: NS 35 /7.5, NS 35/15, color: Green/yellow

This text is machine translated.