• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3001695 PG terminal Total number of pins: 4 50 pc(s) Piece

Image similar
Product type
PG terminal
Total no. of pins
4
Content
50 pc(s)
Type
MT 1,5-QUATTRO-PE
Factory colour
Green-yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MT 1,5-QUATTRO-PE

Product type

PG terminal

Total no. of pins

4

Factory colour

Green-yellow

Content

50 pc(s)

Max. temperature

110 °C

Min. temperature

-60 °C

Leading contact (PE)

No

Manufacturer part #

3001695

Insulation material

UL 94 V0 standard

Number of pins

4

Width

4.2 mm

Height

33.5 mm

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

Cross-section range

0.14 - 1.5 mm²

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580587 Phoenix Contact 3001695 PG terminal Total number of pins: 4 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580587 Phoenix Contact 3001695 PG terminal Total number of pins: 4 50 pc(s) Piece