• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3049615 PG terminal Total number of pins: 2 50 pc(s) Piece

Image similar
Product type
PG terminal
Total no. of pins
2
Connection
Bolt fixings
Content
50 pc(s)
Type
RTO 3-PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RTO 3-PE

Product type

PG terminal

Total no. of pins

2

Connection

Bolt fixings

Factory colour

Green-yellow

Content

50 pc(s)

Max. temperature

110 °C

Min. temperature

-60 °C

Manufacturer part #

3049615

Insulation material

UL 94 V0 standard

Number of pins

2

Width

12.3 mm

Height

66 mm

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580933 Phoenix Contact 3049615 PG terminal Total number of pins: 2 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3580933 Phoenix Contact 3049615 PG terminal Total number of pins: 2 50 pc(s) Piece