• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1544642 PG terminal Total number of pins: 1 + PE 50 pc(s) Piece

Image similar
Product type
PG terminal
Total no. of pins
1 + PE
Content
50 pc(s)
Type
XT 2,5-TWIN/1P-PE
Factory colour
Green-yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

XT 2,5-TWIN/1P-PE

Product type

PG terminal

Total no. of pins

1 + PE

Factory colour

Green-yellow

Content

50 pc(s)

Max. temperature

110 °C

Min. temperature

-60 °C

Leading contact (PE)

Yes

Manufacturer part #

1544642

Number of pins

1

max. cross section

4 mm²

Min. cross section

0.5 mm²

Cross-section range

0.5 - 4 mm²

Packaging type

Piece

Green/yellow

-60-110 °C

V0

TRUE

Other

Other

3

0.5-4 mm²

0.5-2.5 mm²

0.75-4 mm²

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569665 Phoenix Contact 1544642 PG terminal Total number of pins: 1 + PE 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3569665 Phoenix Contact 1544642 PG terminal Total number of pins: 1 + PE 50 pc(s) Piece