
Image similar
USLKG 10 N
PG terminal
2
Green-yellow
50 pc(s)
110 °C
-60 °C
No
3003923
UL 94 V0 standard
2
10.2 mm
42.5 mm
45.8 mm
16 mm²
0.5 mm²
0.5 - 16 mm²
DIN rail (top hat rail) 35 mm
Green/yellow
10.2 mm
42.5 mm
45.8 mm
-60-110 °C
V0
FALSE
Screw connection
Screw connection
FALSE
2
0.5-16 mm²
0.5-6 mm²
0.5-10 mm²
Other
yes
Datasheet 3580673 Phoenix Contact 3003923 PG terminal Total number of pins: 2 50 pc(s)
User & Safety Instructions 3580673 Phoenix Contact 3003923 PG terminal Total number of pins: 2 50 pc(s)