• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1090628 Ferrule 10 mm² Not insulated Silver 500 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ferrule
Cross section per core
10 mm²
Sleeve length
25 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wire-end sleeve

  • 25 mm
  • Silver

Technical specifications

  • AWG size: 8
  • Bandware: No.
  • For short-circuit proof cables: No.
  • Halogen-free: No.
  • Sleeve length 25 mm
  • Insulated: No.
  • With marking tag: No.
  • Nominal cross-section: 10 mm²
  • Surface protection: Other
Packaging type

Piece

Product type

Ferrule

Cross section per core

10 mm²

Sleeve length

25 mm

Insulation type

Not insulated

Factory colour

Silver

Content

500 pc(s)

Contact material

Ag (Silver)

AWG max.

8

Manufacturer part #

1090628

Length

25 mm

Cross-section x Length

10 mm² x 25 mm

Type

A 10 -25

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563568 Phoenix Contact 1090628 Ferrule 10 mm² Not insulated Silver 500 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3563568 Phoenix Contact 1090628 Ferrule 10 mm² Not insulated Silver 500 pc(s) Piece

Description

Wire end sleeve, length of contact area: 25 mm, sleeve length: 25 mm, color: Silver

This text is machine translated.