• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1200307 Ferrule 4 mm² Grey 1000 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ferrule
Cross section per core
4 mm²
Sleeve length
20 mm
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 20 mm
  • Grey

Technical specifications

Packaging type

Piece

Product type

Ferrule

Cross section per core

4 mm²

Sleeve length

20 mm

Factory colour

Grey

Content

1000 pc(s)

AWG max.

12

Manufacturer part #

1200307

Length

20 mm

Cross-section x Length

4 mm² x 20 mm

Type

AI 4 -12 GY -1000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582672 Phoenix Contact 1200307 Ferrule 4 mm² Grey 1000 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3582672 Phoenix Contact 1200307 Ferrule 4 mm² Grey 1000 pc(s) Piece

Description

Unfortunately we are not able to provide further information for this product.