• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1213202 Ferrule 4 mm² Orange 1000 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ferrule
Cross section per core
4 mm²
Sleeve length
17 mm
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 17 mm
  • Orange

Technical specifications

Packaging type

Piece

Product type

Ferrule

Cross section per core

4 mm²

Sleeve length

17 mm

Factory colour

Orange

Content

1000 pc(s)

Manufacturer part #

1213202

Length

17 mm

Cross-section x Length

4 mm² x 17 mm

Type

AI 4 -10 OG -1000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582675 Phoenix Contact 1213202 Ferrule 4 mm² Orange 1000 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3582675 Phoenix Contact 1213202 Ferrule 4 mm² Orange 1000 pc(s) Piece

Description

Unfortunately we are not able to provide further information for this product.