• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1200309 Ferrule 2.5 mm² Blue 1000 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ferrule
Cross section per core
2.5 mm²
Sleeve length
18 mm
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wire-end sleeve

  • 18 mm
  • Blue

Technical specifications

  • AWG size: 14
  • Bandware: No.
  • Design: Standard
  • For short-circuit proof cables: No.
  • Halogen-free: Yes
  • Sleeve length 18 mm
  • Insulated: Yes
  • With marking tag: No.
  • Nominal cross-section: 2.5 mm²
  • Surface protection: Other
  • Material of insulation: Other
Packaging type

Piece

Product type

Ferrule

Cross section per core

2.5 mm²

Sleeve length

18 mm

Factory colour

Blue

Content

1000 pc(s)

Manufacturer part #

1200309

Length

18 mm

Cross-section x Length

2.5 mm² x 18 mm

Type

AI 2,5 -12 BU -1000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566151 Phoenix Contact 1200309 Ferrule 2.5 mm² Blue 1000 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3566151 Phoenix Contact 1200309 Ferrule 2.5 mm² Blue 1000 pc(s) Piece

Description

Wire end sleeve, length of contact area: 12 mm, sleeve length: 18 mm, color: Blue

This text is machine translated.