• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1103360 PCB pin header Total number of pins 6 No. of rows 1 2000 pc(s) Carton

Image similar
Product type
PCB pin header
Total no. of pins
6
CS
3.81 mm
Content
2000 pc(s)
Packaging type
Carton
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal strip

  • Total number of pins 6
  • No. of rows 1
  • Content 2000 pc(s)

Technical specifications

  • Number of plug contact rows: 1
  • Tape type: Cardboard (for SMD)
  • Design of the electrical connection: Other
  • Mounting method: Other
  • Dimensioning surge voltage: 2.5 kV
  • Rated current In:8 A.
  • Operating temperature 40 °C
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.2 mm
  • Pin contact type
  • Length of the pin 3.4 mm
  • Grid dimension of the connections 3.81 mm
  • Contact spacing 3.81 mm
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Material of the insulating body: Other
  • Over voltage category III
Packaging type

Carton

Product type

PCB pin header

Total no. of pins

6

Total number of pins

6

No. of rows

1

CS

3.81 mm

Connection

Soldering

Case material

PA

Manufacturer part #

1103360

Content

2000 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

BCH-381H-6 GY VPE500

Board contact surface

Tin

Connector contact surface

Tin

Number of pins

6

Rated voltage

160 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563753 Phoenix Contact 1103360 PCB pin header Total number of pins 6 No. of rows 1 2000 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3563753 Phoenix Contact 1103360 PCB pin header Total number of pins 6 No. of rows 1 2000 pc(s) Carton

Description

PCB baseboard, rated cross-section: 1.5 mm², Colour: Signal gray, rated current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact type: Pen, number of rows: 1, pole: 6, product family: BCH-H, grid dimension: 3.81 mm, mounting: Wave soldering, Pin layout: linear pinning, pin length [P]: 3.4 mm, number of soldering pins per potential: 1, plug system: BASICLINE 1.5, orientation: plug face: standard, locking: without, mounting type: without, Packaging type: packed in a carton

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?