
Image similar
Edge connector (sockets)
32
Edge connector, straight
shielded housing
32
2
0.8 mm
SMD
PA
1154033
250 pc(s)
125 °C
-55 °C
FP 0,8/ 32-FV-SH 10,85
Au
32
Black
Black
32
Bus
-55-125 °C
V0
Other
Gold
III
2
0.8 mm
2
Other
0.8 mm
Other
1.7 A
yes
Datasheet 3564970 Phoenix Contact 1154033 Edge connector (sockets) Total number of pins 32 No. of rows 2 250 pc(s)
User & Safety Instructions 3564970 Phoenix Contact 1154033 Edge connector (sockets) Total number of pins 32 No. of rows 2 250 pc(s)