
Image similar
Edge connector (sockets)
80
80
2
0.8 mm
Socket
PA
1154078
250 pc(s)
Gold
125 °C
-55 °C
FP 0,8/ 80-FV 10,85
Au
80
Black
Black
80
Bus
-55-125 °C
V0
Other
Gold
III
2
0.8 mm
2
Other
0.8 mm
Fixed connector
Other
1.7 A
yes
Datasheet 3565004 Phoenix Contact 1154078 Edge connector (sockets) Total number of pins 80 No. of rows 2 250 pc(s)
User & Safety Instructions 3565004 Phoenix Contact 1154078 Edge connector (sockets) Total number of pins 80 No. of rows 2 250 pc(s)