• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1154075 Edge connector (sockets) Total number of pins 20 No. of rows 2 250 pc(s) Piece

Image similar
Product type
Edge connector (sockets)
Total no. of pins
20
Connector type
Edge connector, straight
CS
0.8 mm
Content
250 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD spring bars

  • Total number of pins 20
  • No. of rows 2
  • Content 250 pc(s)

Technical specifications

  • Number of plug contact rows: 2
  • Belt type: Other
  • Design of the electrical connection: Other
  • Rated current In:1.7 A.
  • Operating temperature 55 to 125 °C.
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Number of pins: 20
  • Grid dimension of the connections 0.8 mm
  • Contact spacing 0.8 mm
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Gold
  • Material of the insulating body: Other
  • Over voltage category III
Packaging type

Piece

Product type

Edge connector (sockets)

Total no. of pins

20

Connector type

Edge connector, straight

Features

straight

Total number of pins

20

No. of rows

2

CS

0.8 mm

Connection

SMD

Case material

PA

Manufacturer part #

1154075

Content

250 pc(s)

Contact material

Gold

Max. temperature

125 °C

Min. temperature

-55 °C

Type

FP 0,8/ 20-FV 10,85

Board contact surface

Au

Connector contact surface

Au

Number of pins

20

Case colour

Black

Black

20

Bus

-55-125 °C

V0

Other

Gold

III

2

0.8 mm

2

Other

0.8 mm

Fixed connector

Other

1.7 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564987 Phoenix Contact 1154075 Edge connector (sockets) Total number of pins 20 No. of rows 2 250 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3564987 Phoenix Contact 1154075 Edge connector (sockets) Total number of pins 20 No. of rows 2 250 pc(s) Piece

Description

SMD female multipoint connector, rated current 1.7 A, test voltage 500 V AC, number of poles: 20, pitch 0.8 mm, Colour: black, contact surface: Au, contact type: socket, mounting: SMD-soldering

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?