• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1154034 Edge connector (sockets) Total number of pins 52 No. of rows 2 250 pc(s) Piece

Image similar
Product type
Edge connector (sockets)
Total no. of pins
52
Connector type
Power strip
CS
0.8 mm
Content
250 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD spring bars

  • Total number of pins 52
  • No. of rows 2
  • Content 250 pc(s)

Technical specifications

  • Number of plug contact rows: 2
  • Belt type: Other
  • Design of the electrical connection: Other
  • Rated current In:1.7 A.
  • Operating temperature 55 to 125 °C.
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Number of pins: 52
  • Grid dimension of the connections 0.8 mm
  • Contact spacing 0.8 mm
  • Pollution level: 2
  • Material of the contact coating: Gold
  • Material of the insulating body: Other
  • Over voltage category III
Packaging type

Piece

Product type

Edge connector (sockets)

Total no. of pins

52

Connector type

Power strip

Features

shielded housing

Total number of pins

52

No. of rows

2

CS

0.8 mm

Case material

PA

Manufacturer part #

1154034

Content

250 pc(s)

Max. temperature

125 °C

Min. temperature

-55 °C

Type

FP 0,8/ 52-FV-SH 10,85

Connector contact surface

Au

Number of pins

52

Case colour

Black

Black

52

Bus

-55-125 °C

V0

Other

Gold

III

2

0.8 mm

2

Other

0.8 mm

Other

1.7 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564976 Phoenix Contact 1154034 Edge connector (sockets) Total number of pins 52 No. of rows 2 250 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3564976 Phoenix Contact 1154034 Edge connector (sockets) Total number of pins 52 No. of rows 2 250 pc(s) Piece

Description

SMD shielded female multipoint connector, rated current 1.7 A, test voltage 500 V AC, number of poles: 52, pitch: 0.8 mm, Colour: black, contact surface: Au, contact type: socket, mounting: SMD-soldering

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?