• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1174596 DIN rail bus connector Total number of pins 8 10 pc(s) Carton

Image similar
Product type
DIN rail bus connector
Total no. of pins
8
Connector type
Plug
CS
2.54 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN rail bus connector

  • Total number of pins 8
  • Content 10 pc(s)

Technical specifications

  • Pollution level: 2
  • Over voltage category III
Packaging type

Carton

Product type

DIN rail bus connector

Total no. of pins

8

Connector type

Plug

Features

gold-plated contacts

Total number of pins

8

CS

2.54 mm

Connection

Plug

Case material

PA

Manufacturer part #

1174596

Content

10 pc(s)

Type

TBUS8-25,0-PPPPSSSS-9005

Connector contact surface

Gold plated contacts

Number of pins

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565283 Phoenix Contact 1174596 DIN rail bus connector Total number of pins 8 10 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3565283 Phoenix Contact 1174596 DIN rail bus connector Total number of pins 8 10 pc(s) Carton

Description

DIN rail bus connector, color: Black, nominal current: 6 A, 4 A (parallel contacts) (serial contacts), rated voltage (III/2): 32 V, number of poles: 8, product family: TBUS8-25.., pitch: 2.54 mm, assembly: Rail mounting, Locking: without, mounting type: without, packing type: packed in a box, articles with gold-plated contacts, bus connector for connection with electronics casings, 4 parallel contacts/4 serial contacts

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?