• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1387011 DIN rail bus connector Total number of pins 8 10 pc(s) Carton

Image similar
Product type
DIN rail bus connector
Total no. of pins
8
Connector type
Connector type
CS
2.54 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 8
  • Content 10 pc(s)

Technical specifications

Packaging type

Carton

Product type

DIN rail bus connector

Total no. of pins

8

Connector type

Connector type

Total number of pins

8

CS

2.54 mm

Case material

PA

Manufacturer part #

1387011

Content

10 pc(s)

Type

TBUS8-20-BRIDGE-7035

Number of pins

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584622 Phoenix Contact 1387011 DIN rail bus connector Total number of pins 8 10 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3584622 Phoenix Contact 1387011 DIN rail bus connector Total number of pins 8 10 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?