• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1249064 DIN rail bus connector Total number of pins 8 10 pc(s) Piece

Image similar
Product type
DIN rail bus connector
Total no. of pins
8
Connector type
Rail-mount outlet
CS
2.54 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 8
  • Content 10 pc(s)

Technical specifications

Packaging type

Piece

Product type

DIN rail bus connector

Total no. of pins

8

Connector type

Rail-mount outlet

Total number of pins

8

CS

2.54 mm

Case material

PA

Manufacturer part #

1249064

Content

10 pc(s)

Contact material

Copper

Max. temperature

105 °C

Min. temperature

-40 °C

Type

HBUS8 53,6-8P-1S BK

Number of pins

8

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568127 Phoenix Contact 1249064 DIN rail bus connector Total number of pins 8 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3568127 Phoenix Contact 1249064 DIN rail bus connector Total number of pins 8 10 pc(s) Piece

What kind of Multipoint Connectors & Receptacles are you looking for?