• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1351974 DIN rail bus connector Total number of pins 2 1 pc(s) Piece

Image similar
Product type
DIN rail bus connector
Total no. of pins
2
Connector type
Adapter
Content
1 pc(s)
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 2
  • Content 1 pc(s)

Technical specifications

Packaging type

Piece

Product type

DIN rail bus connector

Total no. of pins

2

Connector type

Adapter

Total number of pins

2

Connection

Connector

Case material

PA

Manufacturer part #

1351974

Content

1 pc(s)

Type

ME-TBUS-A MC 1,5-2

Number of pins

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584283 Phoenix Contact 1351974 DIN rail bus connector Total number of pins 2 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3584283 Phoenix Contact 1351974 DIN rail bus connector Total number of pins 2 1 pc(s) Piece

What kind of Multipoint Connectors & Receptacles are you looking for?