• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1177995 PCB pin header Total number of pins 2 No. of rows 1 1000 pc(s) Carton

Image similar
Product type
PCB pin header
Total no. of pins
2
Connector type
PCB connector
CS
5.08 mm
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal strip

  • Total number of pins 2
  • No. of rows 1
  • Content 1000 pc(s)

Technical specifications

  • Number of plug contact rows: 1
  • Tape type: Cardboard (for SMD)
  • Design of the electrical connection: Other
  • Mounting method: Other
  • Dimensioning surge voltage: 4 kV
  • Rated current In:12 A.
  • Operating temperature 40 °C
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.6 mm
  • Pin contact type
  • Length of the pin 2.6 mm
  • Grid dimension of the connections 5.08 mm
  • Contact spacing 5.08 mm
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Material of the insulating body: Other
  • Over voltage category III
Packaging type

Carton

Product type

PCB pin header

Total no. of pins

2

Connector type

PCB connector

Total number of pins

2

No. of rows

1

CS

5.08 mm

Connection

THR

Case material

PA

Manufacturer part #

1177995

Content

1000 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

CC 2,5/ 2-G-5,08 P26 CR2 THR

Connector contact surface

Tin

Number of pins

2

Case colour

Black

Rated voltage

320 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565360 Phoenix Contact 1177995 PCB pin header Total number of pins 2 No. of rows 1 1000 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3565360 Phoenix Contact 1177995 PCB pin header Total number of pins 2 No. of rows 1 1000 pc(s) Carton

Description

PCB baseboard, rated cross-section: 2.5 mm², Colour: Black, rated current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact type: Pen, number of rows: 5.08, number of rows: 2.6, product family: CC 1/..-G, pitch: 1 mm, mounting: THR-soldering / wave soldering, pin layout: Linear pinning, pin length [P]: 2 mm, number of pins per potential: 2.5 mm COMBICON MSTB 2.5, mating face direction: standard, locking: without, mounting type: without, packaging type: packed in a carton

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?